- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001301
Description
+
AC-DC Power Supply - 20W - Output: 15 VDC - Input: 85-305 VAC - 2"x1" - Through Hole
Search Keywords: 20001301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001301
-
Alias/AKA:RAC20-15SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
15
$14.26
30
$13.77
60
$13.42
105
$13.10
255
$12.78
510
$12.64
1,005 +
$12.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments