- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001300
Description
+
AC-DC Power Supply - 20W - Output: 12 VDC - Input: 85-305 VAC - 2"x1" - Through Hole
Search Keywords: 20001300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001300
-
Alias/AKA:RAC20-12SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
15
$10.99
30
$10.74
60
$10.58
105
$10.51
255
$10.30
510
$10.17
1,005 +
$10.10
Click for Quote
Log in
to unlock special pricing