- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001278
Description
+
Regulated 3W AC/DC-Converter - 1.45"x0.95" - 4kV - Input: 85-305VAC - Output: 24VDC
Search Keywords: 20001278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001278
-
Alias/AKA:RAC03E-24SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
12
$7.65
36
$7.20
60
$6.99
108
$6.74
252
$6.39
504
$6.10
1,008
$5.82
2,508 +
$5.50
Click for Quote
Log in
to unlock special pricing