help desk software
Image is representational - see mfr. specs

20001277

RECOM

Regulated 3W AC/DC-Converter - 1.45"x0.95" - 4kV - Input: 85-305VAC - Output: 15VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Regulated 3W AC/DC-Converter - 1.45"x0.95" - 4kV - Input: 85-305VAC - Output: 15VDC
Search Keywords: 20001277
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    20001277
  • Alias/AKA:
    RAC03E-15SK/277
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Minimum Order:
12
Available in less than min:
2
Order Increment:
12
26 Weeks can ship 5/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.58
12
$7.80
36
$7.34
60
$7.13
108
$6.87
252
$6.52
504
$6.22
1,008
$5.94
2,508 +
$5.61
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
20000815
20000815
VIEW PRODUCT
AC-DC Power Supply - 3W - 15VDC - 80 to 264VAC Input - PCB Modul