- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001274
Description
+
The 20001274 is a regulated 3W AC/DC converter module providing a 24VDC output from a wide 85-305VAC input range.
Search Keywords: 20001274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001274
-
Alias/AKA:RAC03E-3.3SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
On Order:
120
can ship 7/13/26
Minimum Order Quantity:
12
Order Increment:
12
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
12
$6.32
36
$6.28
60
$6.19
108
$6.11
252
$6.05
504
$6.03
1,008
$6.02
2,508 +
$6.00
Click for Quote
Log in
to unlock special pricing