- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001270
Description
+
Regulated 2W AC/DC-Converter - 1.35"x0.88" - 4kV - Input: 85-305VAC - Output: 5VDC
Search Keywords: 20001270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001270
-
Alias/AKA:RAC02E-05SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
20
$7.13
40
$6.89
100
$6.54
260
$6.42
500
$6.28
1,000
$6.27
2,500 +
$6.25
Click for Quote
Log in
to unlock special pricing