- Home ›
- All Products›
- 20001266
Description
+
5W AC/DC-Converter - Output: 12VDC - Input: 90-264V - regulated - 1.07"x1.26" - 3kV Isolation
Search Keywords: 20001266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001266
-
Alias/AKA:RAC05E-12SKT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
12
$5.92
36
$5.51
108
$5.09
252
$5.07
504
$5.04
1,008
$5.02
2,508
$4.99
5,004 +
$4.97
Click for Quote
Log in
to unlock special pricing