Image is representational - see manufacturer specifications

RECOM Authorized Distributor

20001258

5W AC/DC-Converter - Output: 24VDC - Input: 90-264V - regulated - 1.46"x0.95" - 3kV Isolation

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
5W AC/DC-Converter - Output: 24VDC - Input: 90-264V - regulated - 1.46"x0.95" - 3kV Isolation
Search Keywords: 20001258
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 20001258
Alias/AKA: RAC05E-24SK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20001258 RoHS compliant?
Yes, 20001258 is RoHS compliant.
What is the lead time for 20001258?
The standard lead time for 20001258 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks can ship 5/20/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!