- Home ›
- All Products›
- 20001256
Description
+
5W AC/DC-Converter - Output: 12VDC - Input: 90-264V - regulated - 1.46"x0.95" - 3kV Isolation
Search Keywords: 20001256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001256
-
Alias/AKA:RAC05E-12SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
On Order:
72
can ship 7/17/26
Stock lot only:
5
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$8.316
12
$7.560
36
$7.100
60
$6.900
108
$6.650
252
$6.300
504
$6.030
1,008
$5.740
2,508 +
$5.420
Click for Quote
Log in
to unlock special pricing