- Home ›
- All Products›
- 20001248
Description
+
Ac/dc Converter 36V 130W
Search Keywords: 20001248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001248
-
Alias/AKA:RACM130E-36SK/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
9
$28.28
18
$27.43
27
$27.36
54
$26.26
108
$25.18
252
$24.51
504 +
$24.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments