- Home ›
- All Products›
- 20001241
Description
+
AC-DC Power Supply - 5W - 15VDC - 85 to 528VAC Input - PCB Module - EMC Class B
Search Keywords: 20001241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001241
-
Alias/AKA:RAC05-15SK/480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
15
$16.20
30
$15.72
60
$15.26
105
$14.42
255
$14.04
510
$13.86
1,005 +
$13.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments