- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001232
Description
+
AC-DC Power Supply - 3W - 15VDC - 85 to 264VAC Input - PCB Module - Thru Hole
Search Keywords: 20001232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001232
-
Alias/AKA:RAC03-15SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
18
$6.68
36
$6.64
108
$6.35
252
$6.31
504
$6.22
1,008
$6.21
2,502
$6.19
5,004 +
$6.18
Click for Quote
Log in
to unlock special pricing