- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001229
Description
+
4W - AC-DC Power Supply - 3.3 VDC - 4kV Isolation - Regulated - RAC04-3.3SK/277
Search Keywords: 20001229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001229
-
Alias/AKA:RAC04-3.3SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
12
$7.22
36
$7.06
60
$6.98
108
$6.89
252
$6.77
504
$6.67
1,008 +
$6.56
Click for Quote
Log in
to unlock special pricing