- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001228
Description
+
AC-DC Power Supply - 4W - 24VDC - 80 to 305VAC Input - PCB Module - 4kVAC/1min Isolation
Search Keywords: 20001228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001228
-
Alias/AKA:RAC04-24SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
12
$9.56
36
$9.27
60
$8.85
108
$8.59
252
$8.12
504
$7.91
1,008 +
$7.80
Click for Quote
Log in
to unlock special pricing