- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001226
RECOM
20001226
AC-DC Power Supply - 4W - 5VDC - 80 to 305VAC Input - PCB Module - 4kVAC/1min Isolation
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 20001226 |
| Alias/AKA: | RAC04-05SK/277 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |