Available Replacements
Image is representational - see manufacturer specifications

RECOM Authorized Distributor

20001222

AC-DC Power Supply / Power Entry Module - 5W - 12VDC - 85 to 264VAC Input - Solder Terminals

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
BOX Packaging
Certificate of Compliance
Description +
AC-DC Power Supply / Power Entry Module - 5W - 12VDC - 85 to 264VAC Input - Solder Terminals
Search Keywords: 20001222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 20001222
Alias/AKA: RAC05-12SK/C14
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20001222 discontinued?
Yes, 20001222 from Recom is discontinued (end-of-life November 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 20001222?
The recommended replacement for 20001222 is RAC05-12SK/C14 from RECOM, available from OnlineComponents.com.
Is 20001222 RoHS compliant?
Yes, 20001222 is RoHS compliant.
What is the lead time for 20001222?
The standard lead time for 20001222 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 11/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$18.73
30
$17.84
50
$17.42
100
$16.85
250
$16.11
500
$15.54
1,000 +
$15.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!