- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001207
Description
+
3W AC/DC-Converter 'POWERLINE' 3kV reg
Search Keywords: 20001207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001207
-
Alias/AKA:RAC03-05SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,051
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
18
$6.08
36
$5.67
108
$5.24
252
$5.23
504
$5.21
1,008
$5.20
2,502
$5.19
5,004 +
$5.17
Click for Quote
Log in
to unlock special pricing