- Home ›
- All Products›
- 20001204
Description
+
The 20001204 is a 3.5W regulated AC/DC converter with a wide 85-305VAC input range and a single 24VDC output.
Search Keywords: 20001204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001204
-
Alias/AKA:RAC3.5-24SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
84
can ship 9/14/26
Minimum Order Quantity:
12
Order Increment:
12
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
12
$12.18
36
$11.28
60
$10.88
108
$10.69
252
$10.27
504
$10.23
1,008 +
$10.20
Click for Quote
Log in
to unlock special pricing