- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001202
Description
+
AC-DC Power Supply - 3.5W - 12VDC - 85 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: 20001202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001202
-
Alias/AKA:RAC3.5-12SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
12
$8.03
36
$7.85
60
$7.76
108
$7.66
252
$7.52
504
$7.41
1,008 +
$7.29
Click for Quote
Log in
to unlock special pricing