- Home ›
- All Products›
- 20001199
Description
+
AC-DC Power Supply - 20W - 48VDC - 85 to 264VAC Input - PCB Module - Wire Leads - EMC Class B
Search Keywords: 20001199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001199
-
Alias/AKA:RAC20-48SK/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
20
$13.80
40
$13.18
60
$12.80
100
$12.61
260
$12.10
500
$11.77
1,000 +
$11.62
Click for Quote
Log in
to unlock special pricing