- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001198
Description
+
AC-DC Power Supply - 20W - 24VDC - 85 to 264VAC Input - PCB Module - Wire Leads - EMC Class B
Search Keywords: 20001198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001198
-
Alias/AKA:RAC20-24SK/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$10.59
40
$10.44
60
$10.35
100
$10.24
260
$10.02
500
$9.88
1,000 +
$9.72
Click for Quote
Log in
to unlock special pricing