- Home ›
- All Products›
- 20001197
Description
+
AC-DC Power Supply - 20W - 15VDC - 85 to 264VAC Input - PCB Module - Wire Leads - EMC Class B
Search Keywords: 20001197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001197
-
Alias/AKA:RAC20-15SK/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
20
$14.08
40
$13.44
60
$13.06
100
$12.86
260
$12.34
500
$12.01
1,000 +
$11.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments