- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001196
Description
+
20W AC/DC-Converter 'POWERLINE' W 2"x1" 3kV reg
Search Keywords: 20001196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001196
-
Alias/AKA:RAC20-12SK/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
637
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
20
$13.19
40
$13.06
60
$13.00
100
$12.30
260
$12.27
500
$12.24
1,000 +
$12.21
Click for Quote
Log in
to unlock special pricing