- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001183
Description
+
15W AC/DC-Converter 'POWERLINE' 2"x1" 3kV reg
Search Keywords: 20001183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
15
$12.30
30
$12.27
60
$11.75
105
$11.24
255
$10.78
510
$10.49
1,005 +
$10.36
Click for Quote
Log in
to unlock special pricing