- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001175
Description
+
5W AC/DC-Converter 'POWERLINE' 4.2kV reg
Search Keywords: 20001175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001175
-
Alias/AKA:RAC05-05SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
12
$10.91
36
$10.49
60
$10.23
108
$10.06
252
$9.77
504
$9.64
1,008 +
$9.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments