- Home ›
- All Products›
- 20001174
Description
+
AC-DC Power Supply - 5W - 3.3VDC - 80 to 305VAC Input - PCB Module - Thru Hole - EMC Class B
Search Keywords: 20001174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001174
-
Alias/AKA:RAC05-3.3SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
12
$11.21
36
$10.37
60
$10.35
108
$9.93
252
$9.52
504
$9.27
1,008 +
$9.14
Click for Quote
Log in
to unlock special pricing