- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001173
Description
+
Dual AC-DC Power Supply - 20W - (+/-) 15VDC - 85 to 264VAC Input - PCB Module - Thru Hole - EMC Class B
Search Keywords: 20001173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001173
-
Alias/AKA:RAC20-15DK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
15
$11.23
30
$10.97
60
$10.72
105
$10.36
255
$10.33
510
$10.31
1,005 +
$10.28
Click for Quote
Log in
to unlock special pricing