Image is representational - see manufacturer specifications

RECOM Authorized Distributor

20001172

20W AC/DC-Converter 'POWERLINE' 2"x1" 3kV reg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20W AC/DC-Converter 'POWERLINE' 2"x1" 3kV reg
Search Keywords: 20001172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 20001172
Alias/AKA: RAC20-12DK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20001172 RoHS compliant?
Yes, 20001172 is RoHS compliant.
What is the lead time for 20001172?
The standard lead time for 20001172 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
On Order:
90   can ship 4/8/27
Minimum Order Quantity:
15
Order Increment:
15
31 Weeks can ship 6/16/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!