- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001168
Description
+
AC-DC Power Supply - 20W - 12VDC - 85 to 264VAC Input - PCB Module - Thru Hole - EMC Class B
Search Keywords: 20001168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001168
-
Alias/AKA:RAC20-12SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
15
$11.75
30
$11.20
60
$10.51
105
$10.16
255
$10.13
510
$10.11
1,005 +
$10.08
Click for Quote
Log in
to unlock special pricing