- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001159
RECOM
20001159
10W AC/DC-Converter 'POWERLINE' 2"x1" 4kV reg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001159
-
Alias/AKA:RAC10-15SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15