- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001157
Description
+
AC-DC Power Supply - 10W - 5VDC - 85 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: 20001157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001157
-
Alias/AKA:RAC10-05SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
15
$11.07
30
$10.60
60
$10.14
105
$10.00
255
$9.95
510
$9.90
1,005 +
$9.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments