RECOM
20001151
AC-DC Power Supply - 2W - 15VDC - 85 to 264VAC Input - PCB Module - EMC Class A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 20001151 |
| Alias/AKA: | RAC02-15SGA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |