Image is representational - see manufacturer specifications

RECOM Authorized Distributor

20001116

AC/DC CONVERTER 5V 13W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AC/DC CONVERTER 5V 13W
Search Keywords: 20001116
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 20001116
Alias/AKA: RACM18-05SER
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20001116 RoHS compliant?
Yes, 20001116 is RoHS compliant.
What is the lead time for 20001116?
The standard lead time for 20001116 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
51 Weeks can ship 11/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.34
5
$47.07
10
$45.68
30
$43.45
50
$42.41
100
$41.01
250 +
$39.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!