- Home ›
- All Products›
- 20001080
Description
+
A 4W PCB mount AC/DC converter with a universal input range of 85-305VAC and a regulated 12VDC single output.
Search Keywords: 20001080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001080
-
Alias/AKA:RAC04-05SGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
20
$11.01
40
$10.91
60
$10.79
100
$10.45
260
$9.98
500
$9.88
1,000 +
$9.86
Click for Quote
Log in
to unlock special pricing