- Home ›
- All Products›
- 20001079
Description
+
A 4W PCB-mount AC/DC converter with a universal input of 85-305VAC and a regulated 12VDC output.
Search Keywords: 20001079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001079
-
Alias/AKA:RAC04-3.3SGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20
$8.46
40
$8.27
60
$8.25
100
$8.15
260
$7.93
500
$7.83
1,000 +
$7.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments