Image is representational - see manufacturer specifications

RECOM Authorized Distributor

20001072

AC-DC Power Supply - 3W - 24VDC - 85 to 305VAC Input - PCB Module - EMC Class B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 3W - 24VDC - 85 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: 20001072
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 20001072
Alias/AKA: RAC03-24SGB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20001072 RoHS compliant?
Yes, 20001072 is RoHS compliant.
What is the lead time for 20001072?
The standard lead time for 20001072 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.036
20
$12.760
40
$12.380
60
$12.170
100
$11.890
260
$11.380
500
$11.040
1,000 +
$10.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!