- Home ›
- All Products›
- 20001065
Description
+
AC-DC Power Supply - 3W - 15VDC - 85 to 305VAC Input - PCB Module - EMC Class A
Search Keywords: 20001065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001065
-
Alias/AKA:RAC03-15SGA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$7.80
40
$7.69
60
$7.62
100
$7.54
260
$7.38
500
$7.28
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing