- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001057
Description
+
5W AC/DC-Converter 'POWERLINE' 1"x1" 3kV reg
Search Keywords: 20001057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001057
-
Alias/AKA:RAC05-05SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Ships today, if you order in
On Order:
450
can ship 7/17/26
Minimum Order Quantity:
18
Order Increment:
18
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
18
$8.93
36
$8.78
54
$8.60
108
$8.22
252
$8.20
504
$8.18
1,008 +
$8.16
Click for Quote
Log in
to unlock special pricing