- Home ›
- All Products›
- 20001051
Description
+
AC-DC Power Supply - 1W - 12VDC - 85 to 264VAC Input - PCB Module - EMC Class B
Search Keywords: 20001051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001051
-
Alias/AKA:RAC01-12SGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$7.85
40
$7.55
100
$7.15
260
$6.73
500
$6.44
1,000
$6.14
2,500 +
$5.81
Click for Quote
Log in
to unlock special pricing