- Home ›
- All Products›
- 20001049
Description
+
AC-DC Power Supply - 1W - 12VDC - 85 to 264VAC Input - PCB Module - EMC Class A
Search Keywords: 20001049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001049
-
Alias/AKA:RAC01-12SGA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
418
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$7.93
40
$7.68
100
$7.33
260
$6.73
500
$6.72
1,000
$6.56
2,500 +
$6.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments