- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001048
Description
+
AC-DC Power Supply - 1W - 5VDC - 85 to 264VAC Input - PCB Module - EMC Class A
Search Keywords: 20001048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001048
-
Alias/AKA:RAC01-05SGA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
20
$6.52
40
$6.35
100
$6.15
260
$6.11
500
$6.09
1,000
$6.08
2,500 +
$6.06
Click for Quote
Log in
to unlock special pricing