- Home ›
- All Products›
- 20001043
Description
+
Open Frame AC-DC Power Supply - 35W - 48VDC - 90 to 264VAC Input - EMC Class B
Search Keywords: 20001043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001043
-
Alias/AKA:RAC35-48SG/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Ships today, if you order in
Minimum Order Quantity:
5