- Home ›
- All Products›
- 20001025
Description
+
Dual AC-DC Power Supply - 4W - (+/-) 12VDC - 80 to 305VAC Input - PCB Module - 3.75kVAC Isolation
Search Keywords: 20001025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001025
-
Alias/AKA:RAC04-12DC/277-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
12
$21.88
36
$20.60
60
$20.31
108
$19.48
252
$18.96
504
$18.71
1,008 +
$18.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments