- Home ›
- All Products›
- 20001024
Description
+
Dual AC-DC Power Supply - 4W - (+/-) 5VDC - 80 to 305VAC Input - PCB Module - 3.75kVAC Isolation
Search Keywords: 20001024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001024
-
Alias/AKA:RAC04-05DC/277-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
12
$21.45
36
$20.20
60
$19.91
108
$19.10
252
$18.59
504
$18.34
1,008 +
$17.87
Click for Quote
Log in
to unlock special pricing