- Home ›
- All Products›
- 20001023
Description
+
AC-DC Power Supply - 4W - 24VDC - 80 to 305VAC Input - PCB Module - 3.75kVAC Isolation
Search Keywords: 20001023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001023
-
Alias/AKA:RAC04-24SC/277-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$22.66
12
$20.60
36
$19.62
60
$19.18
108
$18.66
252
$17.90
504
$17.29
1,008 +
$16.93
Click for Quote
Log in
to unlock special pricing