- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001014
Description
+
A 2W single-output regulated AC/DC converter with a universal input range of 85-305VAC and a fixed 5VDC output.
Search Keywords: 20001014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001014
-
Alias/AKA:RAC02-12SE/277/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.48
10
$14.31
30
$14.03
60
$13.89
120
$13.82
270
$13.75
510 +
$13.68
Click for Quote
Log in
to unlock special pricing