- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001012
Description
+
AC-DC Power Supply - 2W - 3.3VDC - 85 to 305VAC Input - PCB Module - Wire Leads
Search Keywords: 20001012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001012
-
Alias/AKA:RAC02-3.3SE/277/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$19.53
10
$18.63
30
$18.07
60
$17.54
120
$16.59
270
$16.15
510 +
$15.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments