- Home ›
- All Products›
- 20001009
Description
+
AC-DC Power Supply - 3W - 24VDC - 85 to 305VAC Input - PCB Module - 3kVAC/1min Isolation
Search Keywords: 20001009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001009
-
Alias/AKA:RAC03-24SE/277/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$23.12
5
$21.63
10
$20.63
30
$20.02
60
$19.17
120
$18.37
270 +
$17.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments