- Home ›
- All Products›
- 20001007
Description
+
AC-DC Power Supply - 3W - 3.3VDC - 85 to 305VAC Input - PCB Module - 3kVAC/1min Isolation
Search Keywords: 20001007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001007
-
Alias/AKA:RAC03-3.3SE/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
12
$18.65
36
$18.09
60
$17.57
108
$16.60
252
$16.16
504
$15.95
1,008 +
$15.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments