- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001006
Description
+
AC-DC Power Supply - 3W - 24VDC - 85 to 305VAC Input - PCB Module - 3kVAC/1min Isolation
Search Keywords: 20001006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001006
-
Alias/AKA:RAC03-24SE/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
On Order:
120
can ship 11/5/26
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
12
$17.74
36
$17.21
60
$16.71
108
$15.79
252
$15.37
504
$15.17
1,008 +
$14.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments